- Home
- Electromechanical Components
- Connectors
- Amphenol ICC Connectors
image shown is a representation only

OCTIS REC RJ45 CODE R
Supplier:
Amphenol ICC
Matchcode:
10138456101LF
Rutronik No.:
COREC41113
Unit Pack: 1
MOQ: 100
Packaging: BULK
- No.of contacts
-
00
- Contact pitch
-
0.00 mm
- Number of rows
-
00
- Contact style
-
_OTHER
- Termin.style
-
_OTHER
- Contact plating
-
_OTHER
- Orientation
-
_OTHER
- Oper.temperatur
-
-55 TO 85 °C
- Series
-
1013845
- IP Code
-
IP67
- Feature funct.
-
Header for
- Family
-
RJ45
- Brand
-
OCTIS/RJ45
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Netherlands
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
OCTICS RECEPTACLE SFP...
Packaging:
BULK
OCTICS KIT W/O SFP 26MM
Packaging:
BULK
OCT REC CAP EMI/IP67
Packaging:
INDIVIDUAL
ATTACHMENT HOUSING W GASKET
Packaging:
BULK
WIRE SEAL FOR 0,3MM SQ
Packaging:
BULK
WIRE SEAL FOR MX44
Packaging:
BULK
2X1 CAGE & CONN COMBO DD QSFP
Packaging:
BULK
MLX 150 CAVITY PLUG SEALED
Packaging:
BULK
Best Choice
M25 SOCKET OUTER CONTACT COAX
Packaging:
REEL
14P LATCH HEADER
Packaging:
TRAY
Previous
Next