Cart

10137066-00021LF

AMPH ICC

24P USB 3.1 TYPE C GEN1 R/A
Supplier: Amphenol ICC
Matchcode: 1013706600021LF
Rutronik No.: CONIO2171
Unit Pack: 500
MOQ: 500
Packaging: REEL
Best Choice
In Stock
1.39 $
695.00 $

Prices

500 1.39 $
1,000 1.34 $
1,500 1.31 $

Parameter

No.of contacts
24
Contact style
FEMALE
Number of rows
01
Contact pitch
0.50 mm
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Family
USB-TYPE-C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?