Cart

10137062-00021LF

AMPH ICC

24P USB 3.1 TYPE C GEN1 R/A
Supplier: Amphenol ICC
Matchcode: 1013706200021LF
Rutronik No.: CONIO2168
Unit Pack: 1100
MOQ: 1100
Packaging: REEL
On request
2.25 $
2,475.00 $

Prices

1,100 2.25 $
2,200 2.10 $
3,300 2.02 $
5,500 1.85 $
7,700 1.71 $

Parameter

No.of contacts
24
Contact pitch
0.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Family
USB-TYPE-C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?