Cart

10135248-401K04LF

AMPH ICC

04P MALE HEADER 2,54MM
Supplier: Amphenol ICC
Matchcode: 10135248401K04LF
Rutronik No.: COREC38045
Unit Pack: 400
MOQ: 400
Packaging: REEL
In Stock
0.137 $
54.80 $

Parameter

No.of contacts
01
Number of rows
01
Contact style
MALE
Termin.style
SMT
Contact plating
TIN
Orientation
STRAIGHT
Series
1013524
Family
HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?