Cart

10132798-031120LF

AMPH ICC

30P BTB CONNECTOR 2,15MM HIGHT
Supplier: Amphenol ICC
Matchcode: 10132798031120LF
Rutronik No.: COREC38140
Unit Pack: 1700
MOQ: 6800
Packaging: REEL
On request
0.6002 $
4,081.36 $

Prices

6,800 0.6002 $
13,600 0.5798 $

Parameter

No.of contacts
30
Contact pitch
0.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
GOLD
Orientation
_OTHER
Series
10132
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?