Cart

10132797-031120LF

AMPH ICC

30P BTB CONNECTOR 2,30MM HIGHT
Supplier: Amphenol ICC
Matchcode: 10132797031120LF
Rutronik No.: COREC38141
Unit Pack: 1700
MOQ: 24000
Packaging: REEL
On request
0.523 $
13,336.50 $

Parameter

No.of contacts
30
Number of rows
01
Contact style
MALE
Contact plating
GOLD
Series
10132
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?