Cart

10132381-20360LF

AMPH ICC

SheerPwr VERT RECEPTACLE 3,6MM
Supplier: Amphenol ICC
Matchcode: 1013238120360LF
Rutronik No.: COCIRC18637
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
6.72 $
6.72 $

Prices

1 6.72 $
50 6.49 $
100 6.27 $
200 6.05 $

Parameter

No.of contacts
01
Contact style
FEMALE
Termin.style
PRESS-FIT
Contact plating
SILVER
Orientation
STRAIGHT
Current rating
70 A
Family
OTHER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85389099990
Country
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?