Cart

10131933-108ULF

AMPH ICC

08P MINITEK RECEP DR HCC SMT
Supplier: Amphenol ICC
Matchcode: 10131933108ULF
Rutronik No.: COREC39411
Unit Pack: 72
MOQ: 2016
Packaging: TUBE
On request
0.5971 $
1,203.75 $

Parameter

No.of contacts
08
Contact pitch
2.00 mm
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Oper.temperatur
-55 TO 125 °C
Current rating
2.00 A
Voltage rating
200 V
Series
10131933
Family
PCB RECEPT
Brand
Minitek
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?