Cart

10131933-104ULF

AMPH ICC

04P MINITEK RECEP DR HCC SMT
Supplier: Amphenol ICC
Matchcode: 10131933104ULF
Rutronik No.: COREC39409
Unit Pack: 144
MOQ: 144
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.4652 $
66.99 $

Prices

144 0.4652 $
1,008 0.4498 $
1,584 0.4345 $
2,592 0.4191 $

Parameter

No.of contacts
04
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
2.0 A
Family
MINITEK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85366930000
Country
France
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?