Cart

10131931-112ULF

AMPH ICC

12P MINITEK RECEP SR HCC SMT
Supplier: Amphenol ICC
Matchcode: 10131931112ULF
Rutronik No.: COREC39403
Unit Pack: 24
MOQ: 672
Packaging: TUBE
On request
1.15 $
772.80 $

Parameter

No.of contacts
12
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
2.0 A
Series
10131
Feature funct.
MINI TEK
Family
MINI TEK
Brand
MINI TEK
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?