Cart

10131930-107ULF

AMPH ICC

07P MINITEK RECEP SR HCC TMT
Supplier: Amphenol ICC
Matchcode: 10131930107ULF
Rutronik No.: COREC39388
Unit Pack: 39
MOQ: 1092
Packaging: TUBE
On request
0.508 $
554.74 $

Parameter

No.of contacts
07
Contact pitch
2.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-55 TO 125 °C
Current rating
2.00 A
Voltage rating
200 V
Series
10131930
Family
PCB RECEPT
Brand
Minitek
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?