Cart

10130248-001LF

AMPH ICC

36P 24S RA RECT CONNECTOR
Supplier: Amphenol ICC
Matchcode: 10130248001LF
Rutronik No.: COREC40164
Unit Pack: 196
MOQ: 392
Packaging: TRAY
On request
8.53 $
3,343.76 $

Prices

392 8.53 $
784 8.40 $
1,176 8.06 $
1,568 7.78 $

Parameter

No.of contacts
36
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Contact plating
COPPER
Orientation
RIGHTANGLE
Series
10130
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?