10129379-910004BLF

image shown is a representation only
Supplier: Amphenol ICC
Matchcode: 10129379910004BLF
Rutronik No.: CONN4522
Unit Pack: 100
MOQ: 100
Packaging: BULK
New Product
Parameter
- No.of contacts
- 10
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Oper.temperatur
- -55 TO 105 °C
- Current rating
- 3.00 A
- Voltage rating
- 110 V
- Series
- 1012937
- Feature funct.
- Unshrouded
- Family
- Pin Header
- Brand
- Econostik
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Netherlands
- ABC-Code
- B
- Supplier Lead time
- 6 weeks