Cart

10129378-910003BLF

AMPH ICC 10129378-910003BLF

image shown is a representation only

AMPH ICC

10P Econostik HEADER 2,54MM
Supplier: Amphenol ICC
Matchcode: 10129378910003BLF
Rutronik No.: CONN4496
Unit Pack: 100
MOQ: 100
Packaging: BULK
New Product
In Stock
On request
On request

Parameter

No.of contacts
10
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-55 TO 105 °C
Current rating
3.00 A
Voltage rating
110 V
Series
1012937
Feature funct.
Unshrouded
Family
Pin Header
Brand
Econostik
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?