Cart

10127850-001LF

AMPH ICC

01P GRIPLET SMT HEIGHT 3.7MM
Supplier: Amphenol ICC
Matchcode: 10127850001LF
Rutronik No.: COREC35973
Unit Pack: 1
MOQ: 1
Packaging: REEL
In Stock
0.2154 $
0.22 $

Prices

1 0.2154 $
15,000 0.20 $
22,500 0.2038 $
37,500 0.1955 $
52,500 0.1888 $

Parameter

No.of contacts
01
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Orientation
RIGHTANGLE
Current rating
8.50 A
Series
10127
AWG
32 TO 20
Family
GRIPLET
Brand
GRIPLET
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?