Cart

10127721-201LF

AMPH ICC

20P 2ROW HEADER VERTICAL
Supplier: Amphenol ICC
Matchcode: 10127721201LF
Rutronik No.: COREC40326
Unit Pack: 165
MOQ: 495
Packaging: TRAY
On request
0.7854 $
388.77 $

Prices

495 0.7854 $
1,485 0.7535 $
2,475 0.7279 $

Parameter

No.of contacts
20
Number of rows
02
Contact style
FEMALE
Termin.style
THR
Contact plating
COPPER
Orientation
STRAIGHT
Series
10127
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?