Cart

10127721-021LF

AMPH ICC

02P 2ROW HEADER VERTICAL
Supplier: Amphenol ICC
Matchcode: 10127721021LF
Rutronik No.: COREC38761
Unit Pack: 900
MOQ: 2700
Packaging: TRAY
On request
0.3553 $
959.31 $

Prices

2,700 0.3553 $
5,400 0.3246 $
10,800 0.3004 $

Parameter

No.of contacts
02
Number of rows
02
Contact style
N/A
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Series
10127
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?