Cart

10123973-004RLF

AMPH ICC

01P UNIVERSAL CONTACT
Supplier: Amphenol ICC
Matchcode: 10123973004RLF
Rutronik No.: CONN2570
Unit Pack: 8000
MOQ: 8000
Packaging: REEL
Soon available
On request
On request

Parameter

No.of contacts
01
Contact pitch
1.00 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
10123973
Brand
UNI CONTAC
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Netherlands
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?