Cart

10123909-A20LF

AMPH ICC

52P MINI PCI 0,80MM H=5,6 SMT
Supplier: Amphenol ICC
Matchcode: 10123909A20LF
Rutronik No.: CONIO1820
Unit Pack: 1
MOQ: 1
Packaging: REEL
In Stock
Obsolete Part
Supplier Last Time Buy: 07/24/2015
1.41 $
1.41 $

Prices

1 1.41 $
4,800 1.32 $
7,200 1.28 $
9,600 1.16 $
14,400 1.0791 $

Parameter

No.of contacts
52
Contact pitch
0.80 mm
Contact style
FEMALE
Termin.style
SMT
Orientation
RIGHTANGLE
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?