Cart

10123420-101LF

AMPH ICC

VS2 3X6 RR SM
Supplier: Amphenol ICC
Matchcode: 10123420-101LF
Rutronik No.: COREC39674
Unit Pack: 288
MOQ: 288
Packaging: BULK
On request
4.01 $
1,154.88 $

Prices

288 4.01 $
576 3.87 $
864 3.80 $
1,152 3.65 $
1,728 3.53 $

Parameter

No.of contacts
54
Number of rows
06
Contact style
MALE
Termin.style
THR
Contact plating
GOLD
Series
10123
Family
VS2
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?