Cart

10123358-101LF

AMPH ICC

VS2 3X6 VH SM 2S WC
Supplier: Amphenol ICC
Matchcode: 10123358101LF
Rutronik No.: COREC39673
Unit Pack: 384
MOQ: 1152
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
54
Number of rows
06
Contact style
MALE
Termin.style
THR
Contact plating
GOLD
Series
10123
Family
VS2
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?