Cart

10122975-101LF

AMPH ICC

RJ11 SMT RECEPTACLE
Supplier: Amphenol ICC
Matchcode: 10122975101LF
Rutronik No.: CONIO1994
Unit Pack: 100
MOQ: 100
Packaging: REEL
In Stock
0.732 $
73.20 $

Prices

100 0.732 $
300 0.7038 $
500 0.6926 $
600 0.6644 $
1,800 0.6419 $

Parameter

No.of contacts
11
Contact pitch
0.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Orientation
RIGHTANGLE
Series
10122
Feature funct.
RJ11/MODJA
Family
MODJAK
Brand
MODJAK
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Netherlands
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?