Cart

10122424-901LF

AMPH ICC

I O CONNECTOR SFP BOARD 20P
Supplier: Amphenol ICC
Matchcode: 10122424901LF
Rutronik No.: CONIO2858
Unit Pack: 500
MOQ: 2500
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 10/31/2019
On request
On request
Article with this quantity is not orderable.

Parameter

No.of contacts
20
Contact pitch
2.54 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Orientation
STRAIGHT
Series
10122
Feature funct.
SFP
Family
HIGHSPEED
Brand
SFP
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?