Cart

10120783-G03-05ALF

AMPH ICC

PIN HEADER RA 10P 2ROW SMT
Supplier: Amphenol ICC
Matchcode: 10120783-G03-05ALF
Rutronik No.: CONN1854
Unit Pack: 450
MOQ: 900
Packaging: REEL
On request
1.78 $
1,602.00 $

Prices

900 1.78 $
1,800 1.76 $
3,600 1.68 $
4,500 1.63 $

Parameter

No.of contacts
10
Contact pitch
2.00 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Current rating
2.00 A
Series
10120783
Feature funct.
UNSHROUDED
Family
MALE HEAD.
Brand
Minitek
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?