Cart

10118940-020LF

AMPH ICC

20P 2 ROW CONNECTOR
Supplier: Amphenol ICC
Matchcode: 10118940-020LF
Rutronik No.: CONN1586
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
1.17 $
1.17 $

Prices

1 1.17 $
1,000 1.13 $
1,500 1.10 $
2,500 1.0588 $
3,500 1.023 $

Parameter

No.of contacts
20
Contact pitch
2.00 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
_OTHER
Orientation
RIGHTANGLE
Series
MINITEK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?