Cart

10117835-001LF

AMPH ICC

UBS 3.0 RECEPTACLE
Supplier: Amphenol ICC
Matchcode: 10117835001LF
Rutronik No.: CONIO1906
Unit Pack: 120
MOQ: 5400
Packaging: TRAY
On request
0.7948 $
4,291.92 $

Parameter

No.of contacts
24
Termin.style
SMT
Series
10117
Feature funct.
USB
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?