Cart

10114831-10105LF

AMPH ICC

05P WTB 1.25mm WAFER RA THT
Supplier: Amphenol ICC
Matchcode: 1011483110105LF
Rutronik No.: COREC31624
Unit Pack: 1000
MOQ: 3000
Packaging: REEL
On request
0.223 $
669.00 $

Prices

3,000 0.223 $
6,000 0.214 $
12,000 0.2067 $

Parameter

No.of contacts
05
Number of rows
01
Contact style
MALE
Termin.style
THR
Contact plating
TIN
Orientation
RIGHTANGLE
Series
10114
Family
WAFER
Brand
WAFER
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?