Cart

10114830-11104LF

AMPH ICC

04P WTB WAFER 1,25 RA SMT GOLDF
Supplier: Amphenol ICC
Matchcode: 1011483011104LF
Rutronik No.: COREC37753
Unit Pack: 1300
MOQ: 3900
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.222 $
865.80 $

Prices

3,900 0.222 $
5,200 0.2141 $

Parameter

No.of contacts
04
Number of rows
01
Contact style
MALE
Termin.style
SMT
Contact plating
SELECTIVE
Orientation
R/A
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?