10114830-10104LF

Supplier: Amphenol ICC
Matchcode: 1011483010104LF
Rutronik No.: COREC31617
Unit Pack: 1300
MOQ: 42900
Packaging: REEL
Parameter
- No.of contacts
- 04
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Series
- 10114
- Family
- WAFER
- Brand
- WAFER
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks