Cart

10114830-10102LF

AMPH ICC

02P WTB 1.25mm WAFER RA SMT
Supplier: Amphenol ICC
Matchcode: 1011483010102LF
Rutronik No.: COREC31615
Unit Pack: 1300
MOQ: 42900
Packaging: REEL
On request
0.1605 $
6,885.45 $

Parameter

No.of contacts
02
Number of rows
01
Contact style
MALE
Termin.style
SMT
Contact plating
TIN
Orientation
RIGHTANGLE
Series
10114
Family
WAFER
Brand
WAFER
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?