Cart

10114829-10106LF

AMPH ICC

06P WTB 1.25mm CONN. WAFER STR
Supplier: Amphenol ICC
Matchcode: 1011482910106LF
Rutronik No.: COREC31604
Unit Pack: 1400
MOQ: 4200
Packaging: REEL
On request
0.2311 $
970.62 $

Prices

4,200 0.2311 $
8,400 0.2217 $
12,600 0.2142 $

Parameter

No.of contacts
06
Contact pitch
1.25 mm
Number of rows
01
Contact style
MALE
Termin.style
THR
Contact plating
TIN
Oper.temperatur
-40 TO 105 °C
Series
10114
Family
WAFER
Brand
WAFER
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?