Cart

10114829-10103LF

AMPH ICC

03P WTB 1.25mm CONN. WAFER STR
Supplier: Amphenol ICC
Matchcode: 1011482910103LF
Rutronik No.: COREC31601
Unit Pack: 1400
MOQ: 4200
Packaging: REEL
On request
0.183 $
768.60 $

Prices

4,200 0.183 $
8,400 0.1756 $
16,800 0.1696 $

Parameter

No.of contacts
03
Number of rows
01
Contact style
MALE
Termin.style
THR
Contact plating
TIN
Series
10114
Family
WAFER
Brand
WAFER
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85472000900
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?