Cart

10114828-10111LF

AMPH ICC

11P WTB 1.25mm HEADER SMT
Supplier: Amphenol ICC
Matchcode: 1011482810111LF
Rutronik No.: CONN2814
Unit Pack: 1000
MOQ: 3000
Packaging: REEL
On request
0.6019 $
1,805.70 $

Prices

3,000 0.6019 $
6,000 0.5775 $
9,000 0.5579 $

Parameter

No.of contacts
11
Contact pitch
1.25 mm
Number of rows
01
Contact style
MALE
Termin.style
SMT
Contact plating
COPPER
Orientation
STRAIGHT
Series
MINI
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?