Cart

10114826-00014LF

AMPH ICC

14P WTB 1.25mm CONN. HOUSING
Supplier: Amphenol ICC
Matchcode: 1011482600014LF
Rutronik No.: COREC31597
Unit Pack: 1000
MOQ: 4000
Packaging: BULK
On request
0.1549 $
619.60 $

Prices

4,000 0.1549 $
8,000 0.1415 $
16,000 0.131 $

Parameter

No.of contacts
14
Contact style
FEMALE
Orientation
STRAIGHT
Family
HOUSING
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?