Cart

10114826-00012LF

AMPH ICC

12P WTB 1.25mm CONN. HOUSING
Supplier: Amphenol ICC
Matchcode: 1011482600012LF
Rutronik No.: COREC31598
Unit Pack: 1000
MOQ: 5000
Packaging: BULK
On request
0.1213 $
606.50 $

Prices

5,000 0.1213 $
20,000 0.1123 $

Parameter

No.of contacts
12
Contact style
FEMALE
Orientation
STRAIGHT
Family
HOUSING
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
France
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?