Cart

10114826-00010LF

AMPH ICC

10P WTB 1.25mm CONN. HOUSING
Supplier: Amphenol ICC
Matchcode: 1011482600010LF
Rutronik No.: COREC31595
Unit Pack: 1000
MOQ: 5000
Packaging: BULK
On request
0.1107 $
553.50 $

Prices

5,000 0.1107 $
10,000 0.1011 $
20,000 0.0936 $

Parameter

No.of contacts
10
Contact style
FEMALE
Orientation
STRAIGHT
Family
HOUSING
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
France
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?