Cart

10114826-00006LF

AMPH ICC

06P WTB 1.25mm CONN. HOUSING
Supplier: Amphenol ICC
Matchcode: 1011482600006LF
Rutronik No.: COREC31593
Unit Pack: 1000
MOQ: 6000
Packaging: BULK
On request
0.06 $
360.00 $

Prices

6,000 0.06 $
24,000 0.0555 $

Parameter

No.of contacts
06
Contact style
FEMALE
Orientation
STRAIGHT
Series
10114
Family
HOUSING
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
France
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?