Cart

10114761-101LF

AMPH ICC

72P VERTICAL HEADER 2,00 MM
Supplier: Amphenol ICC
Matchcode: 10114761101LFF
Rutronik No.: COREC40991
Unit Pack: 480
MOQ: 2880
Packaging: TUBE
On request
8.63 $
24,854.40 $

Parameter

No.of contacts
72
Contact pitch
2.00 mm
Number of rows
06
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Series
10114
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?