Cart

10112690G0312ULF

AMPH ICC

24P UNSHR.HEADER 2ROW 2,00MM
Supplier: Amphenol ICC
Matchcode: 10112690G0312ULF
Rutronik No.: CONN2499
Unit Pack: 360
MOQ: 360
Packaging: INDIVIDUAL
On request
2.26 $
813.60 $

Prices

360 2.26 $
720 2.18 $
1,080 2.14 $
1,440 2.06 $
2,160 1.99 $

Parameter

No.of contacts
24
Contact pitch
2.00 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Oper.temperatur
-55 TO 125 °C
Current rating
3.0 A
Voltage rating
200 V
Series
101
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?