Cart

10112690G0303LF

AMPH ICC

06P UNSHR.HEADER 2ROW 2,00MM
Supplier: Amphenol ICC
Matchcode: 10112690G0303LF
Rutronik No.: CONN2498
Unit Pack: 500
MOQ: 1000
Packaging: INDIVIDUAL
On request
0.8623 $
862.30 $

Prices

1,000 0.8623 $
2,000 0.8485 $
3,000 0.814 $
4,000 0.7864 $

Parameter

No.of contacts
06
Contact pitch
2.00 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Oper.temperatur
-55 TO 125 °C
Current rating
3.0 A
Voltage rating
200 V
Series
101
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?