Cart

10112690-G03-22ULF

AMPH ICC

44P UNSHR.HEADER 2ROW SMT 2.0MM
Supplier: Amphenol ICC
Matchcode: 10112690G0322ULF
Rutronik No.: COREC35288
Unit Pack: 13
MOQ: 195
Packaging: TUBE
On request
2.88 $
561.60 $

Parameter

No.of contacts
44
Contact pitch
00 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
10112
Feature funct.
THERMOPLAS
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?