Cart

10112632-101LF

AMPH ICC

MINI SAS HD
Supplier: Amphenol ICC
Matchcode: 10112632101LF
Rutronik No.: COREC41079
Unit Pack: 90
MOQ: 360
Packaging: TRAY
On request
4.69 $
1,688.40 $

Prices

360 4.69 $
1,080 4.34 $

Parameter

No.of contacts
36
Contact pitch
. mm
Number of rows
08
Contact style
MALE
Termin.style
OTHER
Contact plating
GOLD
Orientation
STRAIGHT
Series
SAS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?