Cart

10106813-041112LF

AMPH ICC 10106813-041112LF

image shown is a representation only

AMPH ICC

40P MEZZANINE 0,50MM CONNECTOR
Supplier: Amphenol ICC
Matchcode: 10106813041112LF
Rutronik No.: COREC35047
Unit Pack: 1000
MOQ: 3000
Packaging: REEL
On request
2.20 $
6,600.00 $

Prices

3,000 2.20 $
6,000 2.04 $

Parameter

No.of contacts
40
Contact pitch
0.50 mm
Number of rows
02
Contact style
_OTHER
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
0.50 A
Series
10106
Feature funct.
MEZZANINE
Family
MEZZANINE
Brand
MEZZANINE
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?