Cart

10106813-021112LF

AMPH ICC 10106813-021112LF

image shown is a representation only

AMPH ICC

20P MEZZANINE 0,50MM CONNECTOR
Supplier: Amphenol ICC
Matchcode: 10106813021112LF
Rutronik No.: COREC31092
Unit Pack: 1000
MOQ: 4000
Packaging: REEL
On request
1.95 $
7,800.00 $

Parameter

No.of contacts
20
Contact pitch
0.50 mm
Number of rows
02
Contact style
_OTHER
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Series
10106
Feature funct.
MEZZANINE
Family
MEZZANINE
Brand
MEZZANINE
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
A
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?