Cart

10106132-4009101LF

AMPH ICC

PWRBLADE+ R/A STB HDR
Supplier: Amphenol ICC
Matchcode: 101061324009101LF
Rutronik No.: COREC39189
Unit Pack: 44
MOQ: 264
Packaging: TRAY
On request
9.08 $
2,397.12 $

Parameter

No.of contacts
40
Number of rows
02
Contact style
MALE
Termin.style
THT
Orientation
RIGHTANGLE
Series
10106
Family
PWR BLADE
Brand
PWR BLADE
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?