Cart

10106124-6006009LF

AMPH ICC

PWRBLADE+ R/A STB HEADER
Supplier: Amphenol ICC
Matchcode: 101061246006009LF
Rutronik No.: COREC39718
Unit Pack: 99
MOQ: 297
Packaging: BULK
On request
9.34 $
2,773.98 $

Prices

297 9.34 $
594 8.97 $
891 8.66 $

Parameter

No.of contacts
30
Contact pitch
6.35 mm
Number of rows
04
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 125 °C
Current rating
75.0 A
Voltage rating
912 V
Series
1010612
Feature funct.
HEADER
Family
PWR CONN
Brand
PWR BLADE
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Netherlands
ABC-Code
A
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?