Cart

10104321-009RLF

AMPH ICC

UNIVERSAL CONTACT 3.5MM
Supplier: Amphenol ICC
Matchcode: 10104321009RLF
Rutronik No.: COREC31729
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
Soon available
0.068 $
204.00 $

Prices

3,000 0.068 $
6,000 0.07 $
12,000 0.065 $
15,000 0.0625 $
45,000 0.0604 $

Parameter

Oper.temperatur
-40 TO 85 °C
Series
10104
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?