Cart

10104320-009RLF

AMPH ICC

UNIVERSAL CONTACT 1.3MM
Supplier: Amphenol ICC
Matchcode: 10104320009RLF
Rutronik No.: CONN1376
Unit Pack: 8000
MOQ: 40000
Packaging: REEL
On request
0.0577 $
2,308.00 $

Prices

40,000 0.0577 $
80,000 0.0558 $

Parameter

No.of contacts
01
Contact pitch
1.00 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Series
10104320
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Netherlands
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?