Cart

10103593-0001LF

AMPH ICC 10103593-0001LF

image shown is a representation only

AMPH ICC

MICRO USB B-TYPE MID-MOUNT
Supplier: Amphenol ICC
Matchcode: 101035930001LF
Rutronik No.: CONIO2217
Unit Pack: 1000
MOQ: 20000
Packaging: REEL
On request
0.4955 $
9,910.00 $

Parameter

No.of contacts
05
Contact pitch
0.65 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
1010359
Feature funct.
2.0 Black
Family
USB Micro
Brand
USB-TYPE-B
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?