Cart

10090933-S2249LF

AMPH ICC

50P SIGNAL MALE DSUB
Supplier: Amphenol ICC
Matchcode: 10090933-S2249LF
Rutronik No.: CONIO2875
Unit Pack: 15000
MOQ: 45000
Packaging: REEL
On request
0.0455 $
2,047.50 $

Prices

45,000 0.0455 $
90,000 0.0437 $
135,000 0.0422 $

Parameter

No.of contacts
01
Number of rows
01
Contact style
FEMALE
Termin.style
CRIMP
Contact plating
GOLD
Orientation
STRAIGHT
Series
10090
Family
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Netherlands
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?